surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
008380050002010 by ELCO / AVX
Image is representational - see manufacturer’s specifications
ELCO / AVX

008380050002010

Elco / AVX

Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole

PRICING per each  AVAILABILITY real time   
1-1,679 :$2.88
1,680 + :$2.74
8,445 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
14 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Elco / AVX
Part No: 008380050002010
RoHS: Unknown
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 350,350 VDC|VAC
Family: 8380
Pitch: 2.54 mm
Maximum Current Rating: 1 A
Body Orientation: Right Angle
Number of Contacts: 50
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 70.7 x 8.5 mm
Customers Who Bought 008380050002010 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?