351065GS EECO | Dip Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
351065GS by EECO
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

351065GS

EECO

Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.62
25-99 :$3.37
100-999 :$3.16
1,000-9,999 :$2.68
10,000 + :$2.14
100 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: EECO
Part No: 351065GS
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Maximum Non Switching Current: 1000 mA
Row Space: 2.54 mm
Maximum AC Voltage Rating: N/A
Family: 3500
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: O-Ring/Epoxy
Total Pitch: 5.08 mm
Actuator Material: Glass/Nylon
Pole Throw Configuration: SP10T
Mechanical Life: 20000 Cycles
Number of Positions: 10
Packaging: N/A
Contact Plating: Gold/Nickel
Electrical Life: N/A
Body Orientation: Right Angle
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: 0.86 g
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Seal Location: Top/Bottom
Thread Length: N/R
Actuator Style: Flush Shaft
Dielectric Strength: N/A
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -65 to 85 °C
Contact Rating @ Voltage: 0.1@28VDC A
Dimension: 9.65 x 8.64 x 9.63 mm
Customers Who Bought 351065GS Also Bought
DESCRIPTION
Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole
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
HTS: 8536.50.9020
COO: US
ECCN: EAR99