350102GS by EECO
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

350102GS

EECO

Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$3.32
25-99 :$3.09
100-999 :$2.89
1,000-9,999 :$2.46
10,000 + :$1.98
546 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
18 views in the last month Popularity 
RESOURCES
SPECS
Supplier: EECO
Part No: 350102GS
RoHS: Unknown
Maximum Non Switching Current: 1000 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 3500
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: O-Ring/Epoxy
Total Pitch: 5.08 mm
Actuator Material: Glass/Nylon
Pole Throw Configuration: SP10T
Mechanical Life: 20000 Cycles
Number of Positions: 10
Packaging: N/A
Contact Plating: Gold/Nickel
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 5.33 mm
Terminal Pitch: 2.54 mm
Product Weight: 0.86 g
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Seal Location: Top/Bottom
Thread Length: N/R
Actuator Style: Extended Shaft
Dielectric Strength: N/A
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -65 to 85 °C
Contact Rating @ Voltage: 0.1@28VDC A
Dimension: 9.65 x 9.65 x 9.4 mm
Customers Who Bought 350102GS Also Bought
DESCRIPTION
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole
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
HTS: 8536.50.9020
COO: US
ECCN: EAR99
DID YOU KNOW?