surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
234149-09 by EECO
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

234149-09

EECO

Switch Access Thumbwheel Switch Spacer

PRICING per each  AVAILABILITY real time   
1-24 :$5.77
25-99 :$5.32
100-249 :$4.95
250-499 :$4.62
500 + :$4.39
Request Quote
11 can ship today
In our stock 
More available to ship 3/13/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
9 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: EECO
Part No: 234149-09
RoHS: Unknown
Type: Spacer
Color: N/A
Family: 234149-09
Switch Type: Thumbwheel Switch
Packaging: N/A
Operating Temperature: -20 to 65 °C
Customers Who Bought 234149-09 Also Bought
DESCRIPTION
Switch Access Thumbwheel Switch Spacer
PART CLASSIFICATION DATA
HTS: 8536907080
COO: US
ECCN: EAR99
DID YOU KNOW?