234146-09 EECO | Switch Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
234146-09 by EECO
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

234146-09

EECO

Switch Access Thumbwheel Switch Left Endpiece

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.63
25-99 :$2.43
100-249 :$2.26
250-499 :$2.11
500 + :$2.00
67 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
6 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: EECO
Part No: 234146-09
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Left Endpiece
Color: N/A
Family: 234146-09
Switch Type: Thumbwheel Switch
Packaging: N/A
Operating Temperature: -20 to 65 °C
Dimension: N/A
Customers Who Bought 234146-09 Also Bought
DESCRIPTION
Switch Access Thumbwheel Switch Left Endpiece
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536907080
COO: US
ECCN: EAR99