surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
234104-01 by EECO
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

234104-01

EECO

Switch Access Thumbwheel Switch Spacer Gloss

PRICING per each  AVAILABILITY real time   
1-24 :$4.94
25-99 :$4.56
100-249 :$4.23
250-499 :$3.95
500 + :$3.75
56 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
12 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: EECO
Part No: 234104-01
RoHS: Unknown
Type: Spacer Gloss
Family: 234104-01
Switch Type: Thumbwheel Switch
Packaging: N/A
Operating Temperature: -20 to 75 °C
Customers Who Bought 234104-01 Also Bought
DESCRIPTION
Switch Access Thumbwheel Switch Spacer Gloss
PART CLASSIFICATION DATA
HTS: 8536907080
COO: US
ECCN: EAR99
DID YOU KNOW?