230056GB by EECO
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

230056GB

EECO

Switch DIP N.O./N.C. DP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$6.41
25-79 :$5.94
80-99 :$5.53
100-999 :$5.19
1,000-4,999 :$4.65
5,000 + :$4.01
Request Quote
2,976 can ship today
In our stock 
More available to ship 3/24/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
4 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: EECO
Part No: 230056GB
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Maximum Non Switching Current: 1000 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 2300
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 5 V
Terminal Type: PC Pins
Seal Description: Epoxy
Total Pitch: 5.08 mm
Actuator Material: N/A
Pole Throw Configuration: DP10T
Mechanical Life: 10000 Cycles
Number of Positions: 10
Packaging: N/A
Contact Plating: Gold/Nickel
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: 0.85 g
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Seal Location: Bottom
Thread Length: N/R
Actuator Style: Flush Screwdriver
Dielectric Strength: 250 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -25 to 85 °C
Contact Rating @ Voltage: 0.1@5VDC A
Dimension: 11.53mm x 11.43mm x 8mm
Customers Who Bought 230056GB Also Bought
DESCRIPTION
Switch DIP N.O./N.C. DP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 10000Cycles 2.54mm Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536509020
COO: US
ECCN: EAR99
DID YOU KNOW?