180001J EECO | Thumb-Pushwheel Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
180001J by EECO
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

180001J

EECO

Switch Thumb-Pushwheel Thumbwheel Decimal 10 1A 28VAC 28VDC PC Board Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$19.79
10-24 :$18.53
25 + :$16.21
7 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
1 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: EECO
Part No: 180001J
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum Non Switching Current: 1000 mA
Maximum AC Voltage Rating: 28 V
Family: 1800
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 28 V
Mechanical Life: 500000 Cycles
Number of Positions: 10
Contact Plating: Gold/Nickel
Termination Style: Solder
Electrical Life: N/A
Product Weight: 4.25 g
Mounting: Panel, Snap In Front
Maximum Contact Resistance: 100 mOhm
Actuator Style: Thumbwheel
Dielectric Strength: N/A
Circuit Code: Decimal
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -20 to 65 °C
Contact Rating @ Voltage: 1 A
Customers Who Bought 180001J Also Bought
DESCRIPTION
Switch Thumb-Pushwheel Thumbwheel Decimal 10 1A 28VAC 28VDC PC Board Panel Mount
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
HTS: 8536509020
COO: US
ECCN: EAR99