177634G by EECO
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

177634G

EECO

Switch Thumb-Pushwheel Thumbwheel BCH 16 3A 115VAC 28VDC Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$31.09
10-24 :$29.12
25 + :$25.49
Request Quote
8 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: EECO
Part No: 177634G
RoHS: Unknown
Maximum Non Switching Current: 3000 mA
Maximum AC Voltage Rating: 115 V
Family: 1776
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 28 V
Mechanical Life: 1000000 Cycles
Number of Positions: 16
Contact Plating: Gold/Nickel
Electrical Life: N/A
Product Weight: 9.92 g
Mounting: Solder Lug
Maximum Contact Resistance: 100 mOhm
Actuator Style: Thumbwheel
Dielectric Strength: N/A
Circuit Code: BCH
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -20 to 75 °C
Contact Rating @ Voltage: 3 A
Customers Who Bought 177634G Also Bought
DESCRIPTION
Switch Thumb-Pushwheel Thumbwheel BCH 16 3A 115VAC 28VDC Solder Lug Panel Mount
PART CLASSIFICATION DATA
HTS: 8536509020
COO: US
ECCN: EAR99
DID YOU KNOW?