690-004-221-023 EDAC | Connector Audio & Video
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
690-004-221-023 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

690-004-221-023

EDAC

Conn USB Type B PL 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.220
25-99 :$1.140
100-249 :$0.904
250-499 :$0.698
500-999 :$0.607
1,000-2,999 :$0.555
3,000 + :$0.477
3654 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/30/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
14 views in the last month Popularity 
RESOURCES
SPECS
Supplier: EDAC
Part No: 690-004-221-023
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: USB Type B
Termination Method: Solder
Color: N/A
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Copper Alloy
Pitch: 2.5 mm
Number of Terminals: 4
Packaging: N/A
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: N/A
Number of Contacts: 4
Mounting: Through Hole
Gender: PL
Operating Temperature: N/A
Dimension: 12.04 x 16 x 11 mm
Customers Who Bought 690-004-221-023 Also Bought
DESCRIPTION
Conn USB Type B PL 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
ECCN: EAR99