634-026-263-041 EDAC | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
634-026-263-041 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

634-026-263-041

EDAC

Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.41
25-49 :$2.23
50-99 :$2.08
100-149 :$1.95
150-299 :$1.65
300-749 :$1.62
750-999 :$1.59
1,000 + :$1.55
27 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: EDAC
Part No: 634-026-263-041
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: High Density D-Sub
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.29 mm
Number of Terminals: 26
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 5 A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 26
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 39.24 x 22.2 x 12.55 mm
Shell Size: A
Shell Material/Plating: Steel/Tin-Lead
Customers Who Bought 634-026-263-041 Also Bought
DESCRIPTION
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99