surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
634-015-263-042 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

634-015-263-042

EDAC

Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$1.48
25-99 :$1.38
100-249 :$1.13
250-499 :$1.02
500-999 :$0.98
1,000 + :$0.90
Request Quote
365 can ship today
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
15 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: EDAC
Part No: 634-015-263-042
RoHS: Yes
Type: High Density D-Sub
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.29 mm
Number of Terminals: 15
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 5 A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 15
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 30.84mm x 22.2mm x 12.55mm
Shell Size: E
Shell Material/Plating: Steel/Tin-Lead
Customers Who Bought 634-015-263-042 Also Bought
DESCRIPTION
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?