surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
632-015-266-032 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

632-015-266-032

EDAC

Conn D-Subminiature F 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$2.27
25-99 :$2.13
100-249 :$1.75
250-499 :$1.70
500-999 :$1.66
1,000 + :$1.62
Request Quote
12 can ship today
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: EDAC
Part No: 632-015-266-032
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Pitch: 2.29 mm
Number of Terminals: 15
Packaging: N/A
Body Orientation: Right Angle
Number of Contacts: 15
Mounting: Through Hole
Gender: F
Customers Who Bought 632-015-266-032 Also Bought
DESCRIPTION
Conn D-Subminiature F 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
DID YOU KNOW?