surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
EDAC


Supplier Image
Authorized Distributor

628-025-220-017

EDAC

Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$3.93
25-99 :$3.68
100-249 :$2.84
250-499 :$2.49
500-999 :$2.23
1,000 + :$2.01
90 can ship today
In our stock 
More available to ship 8/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
36 minute(s) 9 second(s) ship today!
RESOURCES
SPECS
Supplier: EDAC
Part No: 628-025-220-017
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.76 mm
Number of Terminals: 25
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 5 A
Body Orientation: Straight
Housing Material: Polyester
Number of Contacts: 25
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Shell Size: B
Shell Material/Plating: Steel/Nickel
Customers Who Bought 628-025-220-017 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?