surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
622-037-260-043 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

622-037-260-043

EDAC

Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$3.65
25-99 :$3.42
100-249 :$2.66
250-499 :$2.33
500-999 :$2.07
1,000 + :$1.86
Request Quote
25 can ship Monday
In our stock 
More available to ship 5/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: EDAC
Part No: 622-037-260-043
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.76 mm
Number of Terminals: 37
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 5 A
Body Orientation: Right Angle
Housing Material: Polyester
Number of Contacts: 37
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 69.34mm x 18.34mm x 12.55mm
Shell Size: C
Shell Material/Plating: Steel/Nickel
Customers Who Bought 622-037-260-043 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
DID YOU KNOW?