622-025-268-032 EDAC | Connector D-Subminiature
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
622-025-268-032 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

622-025-268-032

EDAC

Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.08
25-99 :$3.83
100-249 :$3.14
250-499 :$2.83
500-999 :$2.51
1,000 + :$2.44
25 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/9/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: EDAC
Part No: 622-025-268-032
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.76 mm
Number of Terminals: 25
Packaging: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: 5 A
Body Orientation: Right Angle
Housing Material: Polyester
Number of Contacts: 25
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 53.04 x 18.34 x 12.55 mm
Shell Size: B
Shell Material/Plating: Steel/Nickel
Customers Who Bought 622-025-268-032 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99