surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
570-290-741 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

570-290-741

EDAC

Contact SKT Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$0.114
25-99 :$0.105
100-999 :$0.101
1,000-3,999 :$0.099
4,000-11,999 :$0.094
12,000-19,999 :$0.090
20,000-99,999 :$0.089
100,000 + :$0.085
Request Quote
1,779 can ship today
In our stock 
4,000 can ship 4/4/17
Incoming stock 
More available to ship 6/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
55 minute(s) 57 second(s) ship today!
RESOURCES
SPECS
Supplier: EDAC
Part No: 570-290-741
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Termination Method: Crimp
Family: 570
Contact Material: Brass
Wire Size: N/A
Packaging: N/A
Contact Plating: Tin
Maximum Current Rating: 10 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 10 mOhm
Gender: SKT
Operating Temperature: -40 to 105 °C
Dimension: N/A
Contact Size: N/A
Series Name: 570
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Signal
Shielded: No
Customers Who Bought 570-290-741 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?