surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
570-002-420-101 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

570-002-420-101

EDAC

Conn Wire to Board PL 2 POS 5.8mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$1.99
25-99 :$1.85
100-249 :$1.72
250-499 :$1.61
500-999 :$1.07
1,000-1,999 :$0.80
2,000-4,999 :$0.60
5,000 + :$0.54
175 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: EDAC
Part No: 570-002-420-101
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 570
Pitch: 5.8 mm
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Gender: PL
Operating Temperature: -40 to 105 °C
Dimension: 16 x 14.2 x 19.5 mm
Customers Who Bought 570-002-420-101 Also Bought
DESCRIPTION
Conn Wire to Board PL 2 POS 5.8mm Solder ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?