surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
516-090-520-402 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

516-090-520-402

EDAC

Conn Rack and Panel F 90 POS Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-5 :$66.92
6-12 :$63.58
13-18 :$44.01
19-24 :$42.17
25 + :$41.32
Request Quote
21 can ship Monday
In our stock 
More available to ship 4/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: EDAC
Part No: 516-090-520-402
RoHS: Yes
Type: Rack and Panel
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 516
Pitch: N/A
Maximum Current Rating: 8.5 A
Body Orientation: Straight
Number of Contacts: 90
Mounting: Through Hole
Gender: RCP
Operating Temperature: -65 to 125 °C
Dimension: N/A
Customers Who Bought 516-090-520-402 Also Bought
DESCRIPTION
Conn Rack and Panel F 90 POS Solder ST Thru-Hole
DID YOU KNOW?