surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
516-090-000-321 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

516-090-000-321

EDAC

Conn Rack and Panel PL 90 POS Crimp ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-5 :$54.22
6-12 :$51.50
13-18 :$35.66
19-24 :$34.16
25 + :$33.48
25 can ship tomorrow
In our stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: EDAC
Part No: 516-090-000-321
RoHS: Yes
Type: Rack and Panel
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 516
Pitch: N/A
Maximum Current Rating: 8.5 A
Body Orientation: Straight
Number of Contacts: 90
Mounting: Panel Mount
Gender: PL
Operating Temperature: -65 to 125 °C
Dimension: N/A
Customers Who Bought 516-090-000-321 Also Bought
DESCRIPTION
Conn Rack and Panel PL 90 POS Crimp ST Panel Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?