surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
516-090-000-252 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

516-090-000-252

EDAC

Conn Rack and Panel F 90 POS Crimp ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$23.76
10 + :$22.21
Request Quote
20 can ship today
In our stock 
More available to ship 4/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: EDAC
Part No: 516-090-000-252
RoHS: Yes
Type: Rack and Panel
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 516
Pitch: N/A
Maximum Current Rating: 8.5 A
Body Orientation: Straight
Number of Contacts: 90
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -65 to 125 °C
Dimension: N/A
Customers Who Bought 516-090-000-252 Also Bought
DESCRIPTION
Conn Rack and Panel F 90 POS Crimp ST Panel Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?