516-090-000-111 EDAC | Connector Rectangular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
516-090-000-111 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

516-090-000-111

EDAC

Conn Rack and Panel PL 90 POS Crimp ST Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-5 :$59.50
6-12 :$56.53
13-18 :$39.14
19-24 :$37.49
25 + :$36.74
5 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: EDAC
Part No: 516-090-000-111
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Rack and Panel
Termination Method: Crimp
Maximum Voltage Rating: N/A
Family: 516
Pitch: N/A
Maximum Current Rating: 8.5 A
Body Orientation: Straight
Number of Contacts: 90
Mounting: Panel Mount
Gender: PL
Operating Temperature: -65 to 125 °C
Dimension: N/A
Customers Who Bought 516-090-000-111 Also Bought
DESCRIPTION
Conn Rack and Panel PL 90 POS Crimp ST Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99