surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
516-020-500-102 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

516-020-500-102

EDAC

Conn Rack and Panel M 20 POS Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$7.30
10-24 :$6.95
25-49 :$6.57
50 + :$6.21
4 can ship Monday
In our stock 
More available to ship 7/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: EDAC
Part No: 516-020-500-102
RoHS: Yes
Type: Rack and Panel
Termination Method: Solder Lug
Maximum Voltage Rating: N/A
Family: 516
Pitch: N/A
Maximum Current Rating: 8.5 A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Panel Mount
Gender: PL
Operating Temperature: -65 to 125 °C
Dimension: N/A
Customers Who Bought 516-020-500-102 Also Bought
DESCRIPTION
Conn Rack and Panel M 20 POS Solder Lug ST Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?