surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
357-030-520-202 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

357-030-520-202

EDAC

Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$5.75
25-99 :$5.39
100-249 :$3.20
250-499 :$2.77
500-999 :$2.46
1,000 + :$2.10
244 can ship tomorrow
In our stock 
More available to ship 7/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: EDAC
Part No: 357-030-520-202
RoHS: Yes
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 357
Pitch: 3.96 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 30
Card Thickness: 1.37 to 1.78 mm
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 125 °C
Dimension: 82.45 x 8.71 x 11.68 mm
Customers Who Bought 357-030-520-202 Also Bought
DESCRIPTION
Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?