surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
EDAC


Supplier Image
Authorized Distributor

345-072-520-201

EDAC

Conn Card Edge SKT 72 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$12.99
25-49 :$11.52
50-99 :$10.64
100-249 :$10.05
250-499 :$9.16
500-999 :$8.60
1,000-2,499 :$7.90
2,500 + :$7.68
Request Quote
100 can ship today
In our stock 
More available to ship 4/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 minute(s) 44 second(s) ship today!
RESOURCES
SPECS
Supplier: EDAC
Part No: 345-072-520-201
RoHS: Yes
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 345
Pitch: 2.54 mm
Maximum Current Rating: 3 A
Body Orientation: Straight
Number of Contacts: 72
Card Thickness: 1.37 to 1.78 mm
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 105 °C
Dimension: 98.04mm x 9.4mm x 15.24mm
Customers Who Bought 345-072-520-201 Also Bought
DESCRIPTION
Conn Card Edge SKT 72 POS 2.54mm Solder ST Thru-Hole
DID YOU KNOW?