surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
345-072-500-802 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

345-072-500-802

EDAC

Conn Card Edge SKT 72 POS 2.54mm Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$20.31
10-24 :$18.33
25-49 :$17.56
50-99 :$16.46
100-249 :$15.92
250-499 :$15.03
500 + :$14.60
Request Quote
500 can ship tomorrow
In our stock 
500 can ship 5/23/17
Incoming stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: EDAC
Part No: 345-072-500-802
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Card Edge
Termination Method: Solder Lug
Maximum Voltage Rating: N/A
Family: 345
Pitch: 2.54 mm
Maximum Current Rating: 3 A
Body Orientation: Straight
Number of Contacts: 72
Card Thickness: 1.37 to 1.78 mm
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 105 °C
Dimension: 112.65 x 21.84 x 9.4 mm
Customers Who Bought 345-072-500-802 Also Bought
DESCRIPTION
Conn Card Edge SKT 72 POS 2.54mm Solder Lug ST Panel Mount
DID YOU KNOW?