surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
345-040-500-202 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

345-040-500-202

EDAC

Conn Card Edge SKT 40 POS 2.54mm Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$12.39
25-99 :$11.61
100-249 :$6.25
250-499 :$4.88
500-999 :$4.03
1,000 + :$3.41
Request Quote
220 can ship today
In our stock 
More available to ship 4/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: EDAC
Part No: 345-040-500-202
RoHS: Yes
Type: Card Edge
Termination Method: Solder Lug
Maximum Voltage Rating: N/A
Family: 345
Pitch: 2.54 mm
Maximum Current Rating: 3 A
Body Orientation: Straight
Number of Contacts: 40
Card Thickness: 1.37 to 1.78 mm
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 105 °C
Dimension: 72.01 x 21.84 x 9.4 mm
Customers Who Bought 345-040-500-202 Also Bought
DESCRIPTION
Conn Card Edge SKT 40 POS 2.54mm Solder Lug ST Panel Mount
DID YOU KNOW?