342-026-541-202 EDAC | Connector Card Edge
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
342-026-541-202 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

342-026-541-202

EDAC

Conn Card Edge SKT 26 POS 2.54mm Wire Wrap ST Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.75
25-99 :$5.39
100-249 :$3.72
250-499 :$3.28
500-999 :$2.88
1,000 + :$2.22
285 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: EDAC
Part No: 342-026-541-202
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Card Edge
Termination Method: Wire Wrap
Maximum Voltage Rating: N/A
Family: 342
Pitch: 2.54 mm
Maximum Current Rating: 3 A
Body Orientation: Straight
Number of Contacts: 26
Card Thickness: 1.57 mm
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 105 °C
Dimension: 53.34 x 9.4 x 14.99 mm
Customers Who Bought 342-026-541-202 Also Bought
DESCRIPTION
Conn Card Edge SKT 26 POS 2.54mm Wire Wrap ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
ECCN: EAR99