surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
337-030-520-201 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

337-030-520-201

EDAC

Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$6.70
25-99 :$6.27
100-249 :$3.69
250-499 :$2.61
500-999 :$2.04
1,000 + :$1.91
Request Quote
73 can ship today
In our stock 
More available to ship 4/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: EDAC
Part No: 337-030-520-201
RoHS: Yes
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 337
Pitch: 3.96 mm
Maximum Current Rating: 3 A
Body Orientation: Straight
Number of Contacts: 30
Card Thickness: 1.37 to 1.78 mm
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 125 °C
Dimension: 67.31 x 9.4 x 15.24 mm
Customers Who Bought 337-030-520-201 Also Bought
DESCRIPTION
Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?