surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
307-044-542-202 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

307-044-542-202

EDAC

Conn Card Edge SKT 44 POS 3.96mm Wire Wrap ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$7.19
25-99 :$6.74
100-249 :$3.92
250-499 :$3.61
500-999 :$3.20
1,000 + :$2.72
Request Quote
120 can ship tomorrow
In our stock 
More available to ship 4/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: EDAC
Part No: 307-044-542-202
RoHS: Yes
Type: Card Edge
Termination Method: Wire Wrap
Maximum Voltage Rating: N/A
Family: 307
Pitch: 3.96 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 44
Card Thickness: 1.37 to 1.78 mm
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 125 °C
Dimension: 110.19 x 24.89 x 8.71 mm
Customers Who Bought 307-044-542-202 Also Bought
DESCRIPTION
Conn Card Edge SKT 44 POS 3.96mm Wire Wrap ST Panel Mount
DID YOU KNOW?