surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
307-020-501-102 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

307-020-501-102

EDAC

Conn Card Edge SKT 20 POS 3.96mm Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
98 can ship Monday
In our stock 
More available to ship 4/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: EDAC
Part No: 307-020-501-102
RoHS: Yes
Type: Card Edge
Termination Method: Solder Lug
Maximum Voltage Rating: N/A
Family: 307
Pitch: 3.96 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 20
Card Thickness: 1.37 to 1.78 mm
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 125 °C
Dimension: 102.26 x 17.09 x 8.71 mm
Customers Who Bought 307-020-501-102 Also Bought
DESCRIPTION
Conn Card Edge SKT 20 POS 3.96mm Solder Lug ST Panel Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?