surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
307-020-500-202 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

307-020-500-202

EDAC

Conn Card Edge SKT 20 POS 3.96mm Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$5.17
25-99 :$4.85
100-249 :$2.71
250-499 :$2.42
500-999 :$2.22
1,000 + :$2.01
0 (sold out)
In our stock 
334 can ship 6/6/17
Incoming stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: EDAC
Part No: 307-020-500-202
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Card Edge
Termination Method: Solder Lug
Maximum Voltage Rating: N/A
Family: 307
Pitch: 3.96 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 20
Card Thickness: 1.37 to 1.78 mm
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 125 °C
Dimension: 62.64 x 18.84 x 8.71 mm
Customers Who Bought 307-020-500-202 Also Bought
DESCRIPTION
Conn Card Edge SKT 20 POS 3.96mm Solder Lug ST Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?