307-015-501-102 EDAC | Connector Card Edge
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
307-015-501-102 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

307-015-501-102

EDAC

Conn Card Edge SKT 15 POS 3.96mm Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$13.89
25-99 :$13.02
100-249 :$7.72
250-499 :$7.19
500-999 :$6.84
1,000 + :$6.69
100 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: EDAC
Part No: 307-015-501-102
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 307
Pitch: 3.96 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 15
Card Thickness: 1.37 to 1.78 mm
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 125 °C
Dimension: 82.45 x 17.09 x 8.71 mm
Customers Who Bought 307-015-501-102 Also Bought
DESCRIPTION
Conn Card Edge SKT 15 POS 3.96mm Solder Lug ST Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.