surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
306-015-520-102 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

306-015-520-102

EDAC

Conn Card Edge SKT 15 POS 3.96mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$7.57
25-99 :$7.09
100-249 :$4.22
250-499 :$3.46
500-999 :$3.07
1,000 + :$2.90
Request Quote
82 can ship Monday
In our stock 
More available to ship 4/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: EDAC
Part No: 306-015-520-102
RoHS: Yes
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 306
Pitch: 3.96 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 15
Card Thickness: 1.37 to 1.78 mm
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 105 °C
Dimension: 82.45 x 8.71 x 11.68 mm
Customers Who Bought 306-015-520-102 Also Bought
DESCRIPTION
Conn Card Edge SKT 15 POS 3.96mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?