306-012-500-104 EDAC | Connector Card Edge
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
306-012-500-104 by EDAC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

306-012-500-104

EDAC

Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$6.49
25-99 :$6.08
100-249 :$3.63
250-499 :$2.87
500-999 :$2.59
1,000 + :$2.42
25 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/29/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: EDAC
Part No: 306-012-500-104
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 306
Pitch: 3.96 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 12
Card Thickness: 1.37 to 1.78 mm
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -65 to 105 °C
Dimension: 70.56 x 18.84 x 8.71 mm
Customers Who Bought 306-012-500-104 Also Bought
DESCRIPTION
Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.