surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
ECLIPSE TOOLS


Supplier Image
Authorized Distributor

902-305

Eclipse Tools

Cable Ties Self Locking Nylon/Polypropylene Black

PRICING per each  AVAILABILITY real time   
1 + :$17.17
5 can ship today
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
11 views in the last month Popularity 
In Stock quantities placed in the next
5 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: Eclipse Tools
Part No: 902-305
RoHS: Unknown
Color: Black
Family: 902-305
Operating Temperature: N/A
Dimension: N/A
Style: Self Locking
Body Material: Nylon/Polypropylene
Customers Who Bought 902-305 Also Bought
DESCRIPTION
Cable Ties Self Locking Nylon/Polypropylene Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909980
COO: TW
DID YOU KNOW?