surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
900-022 by ECLIPSE TOOLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

900-022

Eclipse Tools

Cable Assembly 3.048m Banana Plug to Alligator Clip

PRICING per each  AVAILABILITY real time   
1 + :$5.30
Request Quote
6 can ship today
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
11 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: Eclipse Tools
Part No: 900-022
RoHS: Unknown
Cable Length: 3.048 m
Maximum Voltage Rating: N/A
Family: 900
Wire Size: N/A
Cable Type: N/A
Maximum Current Rating: N/A
Gender: N/A
Operating Temperature: N/A
Connector Type: Banana Plug to Alligator Clip
Connector Type A: Banana Plug
Connector Type B: Alligator Clip
Contact Termination: N/A
Customers Who Bought 900-022 Also Bought
DESCRIPTION
Cable Assembly 3.048m Banana Plug to Alligator Clip
PART CLASSIFICATION DATA
HTS: 8544492000
COO: TW
ECCN: EAR99
DID YOU KNOW?