TLE3303F160QG by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TLE3303F160QG

E-Switch

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 50VDC 1.57N SMD

PRICING per ten square feet  AVAILABILITY real time   
1,875-3,749 :$1.2800
3,750-5,624 :$0.6800
5,625-7,499 :$0.4760
7,500 + :$0.4667
Request Quote
0 (sold out)
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Minimum Order: 1875
RESOURCES
SPECS
Supplier: E-Switch
Part No: TLE3303F160QG
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: TLE3303
Contact Material: Phosphor Bronze
Actuator Color: N/A
Maximum DC Voltage Rating: 50 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: Yes
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 0.5 mm
Housing Material: Polyphenylene Sulfide
Product Weight: N/A
Base Material: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.57 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 250 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: 0.05@50VDC A
Dimension: 8mm x 6.2mm x 3.1mm
Customers Who Bought TLE3303F160QG Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 50VDC 1.57N SMD
DID YOU KNOW?