TL6700AF160QG E-SWITCH | Tactile Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TL6700AF160QG by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TL6700AF160QG

E-Switch

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD

PRICING per ten square feet  AVAILABILITY Updated Today   
1-24 :$0.660
25-99 :$0.640
100-499 :$0.600
500-999 :$0.449
1,000-2,499 :$0.406
2,500-4,999 :$0.365
5,000-9,999 :$0.322
10,000 + :$0.310
6,320 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: E-Switch
Part No: TL6700AF160QG
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,400
Type: N/A
Maximum AC Voltage Rating: N/A
Family: TL6700
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: Process
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Termination Style: Gull Wing
Ground Terminal: No
Electrical Life: 500000 Cycles
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: Nylon
Mounting: PCB Surface Mount
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.57 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 250 VAC
Minimum Insulation Resistance: N/A
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 6.2 x 10 x 3.5 mm
Customers Who Bought TL6700AF160QG Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD
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
HTS: 8536509065
COO: CN
ECCN: EAR99