TL52AF260Q by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TL52AF260Q

E-Switch

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Thru-Hole

PRICING per pounds per ream  AVAILABILITY real time   
1,250-2,499 :$0.9000
2,500-3,749 :$0.5600
3,750-4,999 :$0.4400
5,000 + :$0.4307
0 (sold out)
In our stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
Minimum Order: 1250
RESOURCES
SPECS
Supplier: E-Switch
Part No: TL52AF260Q
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: TL52
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: 100000 Cycles
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: No
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 5.7 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.57 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 250 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -25 to 85 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 8 x 8 x 13 mm
Customers Who Bought TL52AF260Q Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.57N Thru-Hole