TL3315NF100Q E-SWITCH | Tactile Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
TL3315NF100Q by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TL3315NF100Q

E-Switch

Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 0.98N SMD

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.174
25-99 :$0.166
100-499 :$0.157
500-999 :$0.103
1,000-2,499 :$0.092
2,500-4,999 :$0.082
5,000-9,999 :$0.073
10,000 + :$0.071
9584 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: E-Switch
Part No: TL3315NF100Q
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Low Profile
Maximum AC Voltage Rating: N/A
Family: TL3315
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 15 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N.O.
Illumination Type: N/R
Termination Style: Gull Wing
Ground Terminal: No
Electrical Life: 1000000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PCB Surface Mount
Maximum Contact Resistance: 200 mOhm
Operating Force: 0.98 N
Seal Location: N/A
Actuator Style: Flush Round Button
Dielectric Strength: 250 VAC
Minimum Insulation Resistance: 50 MOhm
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: 0.05@15VDC A
Dimension: 4.5 x 4.75 x 0.6 mm
Customers Who Bought TL3315NF100Q Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 0.98N SMD
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
HTS: 8536509065
COO: CN
ECCN: EAR99