TL3301FF260QG by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TL3301FF260QG

E-Switch

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.252
25-99 :$0.240
100-499 :$0.228
500-999 :$0.213
1,000-2,499 :$0.192
2,500-4,999 :$0.172
5,000-9,999 :$0.152
10,000 + :$0.147
0 (sold out)
In our stock 
4,200 can ship 7/7/17
Incoming stock 
More available to ship 7/30/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: E-Switch
Part No: TL3301FF260QG
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 700
Type: N/A
Maximum AC Voltage Rating: N/A
Family: TL3301
Contact Material: Phosphor Bronze
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: 100000 Cycles
Packaging: Tape and Reel
Contact Plating: Silver
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 3.4 mm
Housing Material: Polyphenylene Sulfide,Nylon
Product Weight: N/A
Base Material: N/A
Mounting: Gull Wing
Maximum Contact Resistance: 100 mOhm
Operating Force: 2.55 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 250 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 6 x 10 x 7 mm
Customers Who Bought TL3301FF260QG Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 2.55N SMD T/R
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
HTS: 8536509065
COO: CN
ECCN: EAR99
DID YOU KNOW?