TL3301EF160QJ by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

TL3301EF160QJ

E-Switch

Switch Tactile N.O. SPST Extended Round Button J-Lead 0.05A 12VDC 100000Cycles 1.57N SMD Tube

PRICING per ten square feet  AVAILABILITY real time   
1-24 :$0.290
25-99 :$0.276
100-499 :$0.262
500-999 :$0.244
1,000-2,499 :$0.222
2,500-4,999 :$0.197
5,000-9,999 :$0.175
10,000 + :$0.168
1,360 can ship today
In our stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: E-Switch
Part No: TL3301EF160QJ
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: TL3301
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: 100000 Cycles
Packaging: Tube
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 3.7 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.57 N
Seal Location: N/A
Actuator Style: Extended Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 6 x 6.73 x 7.73 mm
Customers Who Bought TL3301EF160QJ Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Extended Round Button J-Lead 0.05A 12VDC 100000Cycles 1.57N SMD Tube
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
HTS: 8536509065
COO: CN
ECCN: EAR99
DID YOU KNOW?