PV5S64017 E-SWITCH | Push Button Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
PV5S64017 by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

PV5S64017

E-Switch

Switch Push Button OFF (ON) SPST Dome 2A 48VDC Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.71
25-99 :$3.52
100-499 :$3.35
500-999 :$3.10
1,000-2,499 :$2.92
2,500-4,999 :$2.77
5,000-9,999 :$2.58
10,000 + :$2.53
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
50 can ship 10/4/17
Incoming stock 
More available to ship 11/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: E-Switch
Part No: PV5S64017
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: PV5
Contact Material: Brass
Actuator Color: Blue
Maximum DC Voltage Rating: 48 V
Terminal Type: Screw
Seal Description: Silicone
Actuator Material: Polybutylene Terephthalate
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: OFF (ON)
Bushing Type: Threaded
Electrical Life: 200000 Cycles
Body Orientation: Straight
Actuator Length: 2.2 mm
Housing Material: N/A
Product Weight: N/A
Base Material: Polybutylene Terephthalate
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Dome
Dielectric Strength: 2000 VAC
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -20 to 55 °C
Contact Rating @ Voltage: 2A@48VDC
Customers Who Bought PV5S64017 Also Bought
DESCRIPTION
Switch Push Button OFF (ON) SPST Dome 2A 48VDC Momentary Contact Screw Panel Mount
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
HTS: 8536509031
ECCN: EAR99