LL1105AF065Q by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LL1105AF065Q

E-Switch

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.64N Thru-Hole Bag

PRICING per each  AVAILABILITY real time   
1-24 :$0.224
25-99 :$0.213
100-499 :$0.203
500-999 :$0.190
1,000-2,499 :$0.171
2,500-4,999 :$0.153
5,000-9,999 :$0.135
10,000 + :$0.130
1,136 can ship today
In our stock 
6,380 can ship 6/9/17
Incoming stock 
More available to ship 8/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: E-Switch
Part No: LL1105AF065Q
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 750
Type: N/A
Maximum AC Voltage Rating: N/A
Family: LL1105
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Bag
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 5000000 Cycles
Body Orientation: Straight
Actuator Length: 1.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Operating Force: 0.64 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 6 x 7.9 x 5 mm
Customers Who Bought LL1105AF065Q Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.64N Thru-Hole Bag
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
HTS: 8538908080
COO: CN
ECCN: EAR99
DID YOU KNOW?