700DP7B10M2QE by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

700DP7B10M2QE

E-Switch

Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole

PRICING per each  AVAILABILITY real time   
50-99 :$6.37
100-149 :$4.78
150-199 :$4.25
200 + :$4.16
0 (sold out)
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
Minimum Order: 50
RESOURCES
SPECS
Supplier: E-Switch
Part No: 700DP7B10M2QE
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: 700
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: N/A
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON (ON)
Bushing Type: Threaded
Electrical Life: 50000 Cycles
Body Orientation: Straight
Actuator Length: 5.54 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Round Plunger
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Illumination: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 3A@120VAC 28VDC
Dimension: 12.7 x 11.43 x 23.12 mm
Customers Who Bought 700DP7B10M2QE Also Bought
DESCRIPTION
Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole