SMAJ13A-13-F by DIODES ZETEX
Image is representational - see manufacturer’s specifications
DIODES ZETEX

SMAJ13A-13-F

Diodes Zetex

Diode TVS Single Uni-Dir 13V 400W 2-Pin SMA T/R

PRICING per each  AVAILABILITY real time   
1-9 :$0.540
10-99 :$0.363
100-999 :$0.203
1,000-4,999 :$0.152
5,000-24,999 :$0.111
25,000-49,999 :$0.107
50,000-99,999 :$0.105
100,000 + :$0.101
Request Quote
298,983 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 56 minute(s) ship today!
RESOURCES
SPECS
Supplier: Diodes Zetex
Part No: SMAJ13A-13-F
RoHS: Yes
Maximum Reverse Leakage Current: 5 uA
Family: SMAJ13A
Supplier_Package: SMA
Peak Pulse Power Dissipation: 400 W
Packaging: Tape and Reel
Maximum Reverse Stand-off Voltage: 13 V
Pin_Count: 2
Maximum Clamping Voltage: 21.5 V
Maximum Peak Pulse Current: 18.6 A
Mounting: Surface Mount
Direction Type: Uni-Directional
Minimum Breakdown Voltage: 14.4 V
Operating Temperature: -55 to 150 °C
Dimension: 4.6(Max) x 2.92(Max) x 2.2(Max)mm
Customers Who Bought SMAJ13A-13-F Also Bought
DESCRIPTION
Diode TVS Single Uni-Dir 13V 400W 2-Pin SMA T/R
PART CLASSIFICATION DATA
HTS: 8541100080
DID YOU KNOW?