MMBZ5239B-7-F by DIODES ZETEX
Image is representational - see manufacturer’s specifications
DIODES ZETEX

MMBZ5239B-7-F

Diodes Zetex

Diode Zener Single 9.1V 5% 350mW 3-Pin SOT-23 T/R

PRICING per each  AVAILABILITY real time   
1-499 :$0.0760
500-999 :$0.0620
1,000-2,999 :$0.0430
3,000-5,999 :$0.0353
6,000-11,999 :$0.0166
12,000-59,999 :$0.0144
60,000-119,999 :$0.0132
120,000 + :$0.0127
3,000 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: Diodes Zetex
Part No: MMBZ5239B-7-F
RoHS: Yes
Maximum Reverse Leakage Current: 3 uA
Family: MMBZ5239B
Zener Voltage Tolerance: 5 %
Supplier_Package: SOT-23
Packaging: Tape and Reel
Configuration: Single
Maximum Zener Impedance: 10 Ohm
Pin_Count: 3
Maximum Voltage Regulation: N/A
Mounting: Surface Mount
Nominal Zener Voltage: 9.1 V
Operating Temperature: -65 to 150 °C
Dimension: 2.9 x 1.3 x 0.98mm
Customers Who Bought MMBZ5239B-7-F Also Bought
DESCRIPTION
Diode Zener Single 9.1V 5% 350mW 3-Pin SOT-23 T/R
PART CLASSIFICATION DATA
HTS: 8541100050
ECCN: EAR99
DID YOU KNOW?