BAT42W-7 DIODES ZETEX | Rectifier
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
BAT42W-7 by DIODES ZETEX
Image is representational - see manufacturer’s specifications
DIODES ZETEX

BAT42W-7

Diodes Zetex

Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R

PRICING per each  AVAILABILITY Updated Today   
1-2,999 :$0.348
3,000 + :$0.331
2978 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Diodes Zetex
Part No: BAT42W-7
RoHS: Unknown
Type: Schottky Diode
Peak Reverse Repetitive Voltage: 30 V
Family: BAT42W
Peak Reverse Current: 0.5@25V uA
Maximum Continuous Forward Current: 0.2 A
Supplier_Package: SOD-123
Packaging: Tape and Reel
Configuration: Single
Peak Reverse Recovery Time: 5 ns
Pin_Count: 2
Mounting: Surface Mount
Peak Non-Repetitive Surge Current: 4 A
Peak Forward Voltage: 1 V
Operating Temperature: -55 to 125 °C
Dimension: 2.85(Max) x 1.7(Max) x 1.35(Max) mm
Customers Who Bought BAT42W-7 Also Bought
DESCRIPTION
Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R
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
HTS: 8541100070
ECCN: EAR99