B340B-13 by DIODES ZETEX
Image is representational - see manufacturer’s specifications
DIODES ZETEX

B340B-13

Diodes Zetex

Diode Schottky 40V 3A 2-Pin SMB T/R

PRICING per each  AVAILABILITY real time   
1-2,999 :$0.81
3,000 + :$0.77
14,950 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: Diodes Zetex
Part No: B340B-13
RoHS: Unknown
Type: Schottky Diode
Peak Reverse Repetitive Voltage: 40 V
Family: B340B
Peak Reverse Current: 500 uA
Maximum Continuous Forward Current: 3 A
Supplier_Package: SMB
Packaging: Tape and Reel
Configuration: Single
Peak Reverse Recovery Time: N/A
Pin_Count: 2
Mounting: Surface Mount
Peak Non-Repetitive Surge Current: 100 A
Peak Forward Voltage: 0.5 V
Operating Temperature: -55 to 150 °C
Dimension: 4.57(Max) x 3.94(Max) x 2.3(Max) mm
Customers Who Bought B340B-13 Also Bought
DESCRIPTION
Diode Schottky 40V 3A 2-Pin SMB T/R
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
HTS: 8541100080
ECCN: EAR99
DID YOU KNOW?